Part Details for FM5817-H by Formosa Microsemi Co Ltd
Overview of FM5817-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for FM5817-H
FM5817-H CAD Models
FM5817-H Part Data Attributes
|
FM5817-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM5817-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM5817-H
This table gives cross-reference parts and alternative options found for FM5817-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM5817-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH1-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | FM5817-H vs CMSH1-20PBFREE |
SK12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Galaxy Microelectronics | FM5817-H vs SK12 |
CMSH1-20MPBFREE | Rectifier Diode, | Central Semiconductor Corp | FM5817-H vs CMSH1-20MPBFREE |
SK12E | Rectifier Diode, | Surge Components Inc | FM5817-H vs SK12E |
CDBMS120A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FM5817-H vs CDBMS120A-HF |
B120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Galaxy Microelectronics | FM5817-H vs B120 |
FM120-MH | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM5817-H vs FM120-MH |
PS12 | Rectifier Diode, | Surge Components Inc | FM5817-H vs PS12 |
SDBS12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Taiwan Semiconductor | FM5817-H vs SDBS12 |
CMMSH1-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | FM5817-H vs CMMSH1-20PBFREE |