Part Details for FM5817-T by Rectron Semiconductor
Overview of FM5817-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for FM5817-T
FM5817-T CAD Models
FM5817-T Part Data Attributes:
|
FM5817-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM5817-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM5817-T
This table gives cross-reference parts and alternative options found for FM5817-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM5817-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1002 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Taiwan Semiconductor | FM5817-T vs SD1002 |
B5817W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | FM5817-T vs B5817W |
FM120-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM5817-T vs FM120-MH-H |
SB130L-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FM5817-T vs SB130L-CB2-R |
SKN7-S | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | FM5817-T vs SKN7-S |
SSM5817GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | FM5817-T vs SSM5817GP-A |
1N5817W-W | Rectifier Diode, | Rectron Semiconductor | FM5817-T vs 1N5817W-W |
SKN7 | Rectifier Diode, | Surge Components Inc | FM5817-T vs SKN7 |
LL5817F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FM5817-T vs LL5817F1 |
SB120L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FM5817-T vs SB120L-SMA-R |