-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FM5817
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/20V Io/1A T/R RoHS: Compliant | 4565 |
|
$0.0360 / $0.2700 | Buy Now |
DISTI #
V72:2272_17691001
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin SMA T/R Min Qty: 48 Package Multiple: 1 Date Code: 2212 Container: Cut Strips | Americas - 48 |
|
$0.1309 | Buy Now |
DISTI #
V99:2348_17691001
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2011 | Americas - 1 |
|
$0.0331 / $0.1296 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0239 / $0.0379 | Buy Now |
|
Chip1Cloud | SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER | 1030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM5817-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM5817-W
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for FM5817-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM5817-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | FM5817-W vs FMB120 |
SSL12HR3 | 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | FM5817-W vs SSL12HR3 |
SS12-T3 | 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Surge Components Inc | FM5817-W vs SS12-T3 |
SS12W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | FM5817-W vs SS12W |
SM120A | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | FM5817-W vs SM120A |
CD214A-B120LLF | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Bourns Inc | FM5817-W vs CD214A-B120LLF |
SSL12HM2 | 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | FM5817-W vs SSL12HM2 |
FM120-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | FM5817-W vs FM120-W |
SSL12R2G | 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | FM5817-W vs SSL12R2G |
MBRA120LT3 | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D, SMA, 2 PIN | onsemi | FM5817-W vs MBRA120LT3 |