Part Details for FM75M8 by Fairchild Semiconductor Corporation
Overview of FM75M8 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM75M8
FM75M8 CAD Models
FM75M8 Part Data Attributes
|
FM75M8
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM75M8
Fairchild Semiconductor Corporation
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.89 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for FM75M8
This table gives cross-reference parts and alternative options found for FM75M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM75M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN75AVUA713 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | Microchip Technology Inc | FM75M8 vs TCN75AVUA713 |
TCN75AVUA713-VAO | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Square, Surface Mount | Microchip Technology Inc | FM75M8 vs TCN75AVUA713-VAO |
TCN75AVOA | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | FM75M8 vs TCN75AVOA |