Part Details for FM75M8_NL by Fairchild Semiconductor Corporation
Overview of FM75M8_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM75M8_NL
FM75M8_NL CAD Models
FM75M8_NL Part Data Attributes
|
FM75M8_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM75M8_NL
Fairchild Semiconductor Corporation
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.89 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for FM75M8_NL
This table gives cross-reference parts and alternative options found for FM75M8_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM75M8_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN75AVUA713 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | Microchip Technology Inc | FM75M8_NL vs TCN75AVUA713 |
TCN75AVUA713-VAO | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Square, Surface Mount | Microchip Technology Inc | FM75M8_NL vs TCN75AVUA713-VAO |
TCN75AVOA | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | FM75M8_NL vs TCN75AVOA |