Part Details for FM803SP3X by Rochester Electronics LLC
Overview of FM803SP3X by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM803SP3X
FM803SP3X CAD Models
FM803SP3X Part Data Attributes
|
FM803SP3X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FM803SP3X
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for FM803SP3X
This table gives cross-reference parts and alternative options found for FM803SP3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM803SP3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT809STBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | FM803SP3X vs CAT809STBI-GT3 |
CAT810MTPI-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | Catalyst Semiconductor | FM803SP3X vs CAT810MTPI-T |
MAX809TTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Motorola Mobility LLC | FM803SP3X vs MAX809TTR |
CAT810ZTBI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | FM803SP3X vs CAT810ZTBI-T10 |
ADM6326-22ARTZ-R7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | FM803SP3X vs ADM6326-22ARTZ-R7 |
ADM1815-R22ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | FM803SP3X vs ADM1815-R22ART-RL7 |
ADM1817-10AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | FM803SP3X vs ADM1817-10AKSZ-REEL |
APX809-46SR-G-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23R, 3 PIN | Diodes Incorporated | FM803SP3X vs APX809-46SR-G-7 |
ADM1815-R22ARTZ-R7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | FM803SP3X vs ADM1815-R22ARTZ-R7 |
APX810-23SA-G-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | FM803SP3X vs APX810-23SA-G-7 |