Part Details for FM810TP3X by Rochester Electronics LLC
Overview of FM810TP3X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FM810TP3X
FM810TP3X CAD Models
FM810TP3X Part Data Attributes
|
FM810TP3X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FM810TP3X
Rochester Electronics LLC
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for FM810TP3X
This table gives cross-reference parts and alternative options found for FM810TP3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM810TP3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT9818A-15GU3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN | Richtek Technology Corp | FM810TP3X vs RT9818A-15GU3 |
RT9818D-22PU3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Richtek Technology Corp | FM810TP3X vs RT9818D-22PU3 |
PT7M6418CLC3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Diodes Incorporated | FM810TP3X vs PT7M6418CLC3EX |
PST436N300UR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN | Mitsumi Electric Co Ltd | FM810TP3X vs PST436N300UR |
RT9818G-32PU3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Richtek Technology Corp | FM810TP3X vs RT9818G-32PU3 |
RT9818G-38GU3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN | Richtek Technology Corp | FM810TP3X vs RT9818G-38GU3 |
PST436N370UL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN | Mitsumi Electric Co Ltd | FM810TP3X vs PST436N370UL |
RT9818E-47GU3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN | Richtek Technology Corp | FM810TP3X vs RT9818E-47GU3 |
RT9818G-20PU3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Richtek Technology Corp | FM810TP3X vs RT9818G-20PU3 |
PST426N308UL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SC-70, 3 PIN | Mitsumi Electric Co Ltd | FM810TP3X vs PST426N308UL |