Part Details for FMANRBD1015 by Fairview Microwave Inc
Results Overview of FMANRBD1015 by Fairview Microwave Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMANRBD1015 Information
FMANRBD1015 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMANRBD1015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AK6857
|
Newark | 136-174 Mhz Rubber Duck Antenna, 1.8 Dbi Gain, Tnc Male Connector, Vertical Polarization |Fairview Microwave FMANRBD1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3500 / $23.4100 | Buy Now |
|
DISTI #
5328-FMANRBD1015-ND
|
DigiKey | ANTENNA TNC PLUG 136 MHZ-174 MHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.3738 / $23.4100 | Buy Now |
|
DISTI #
67-FMANRBD1015
|
Mouser Electronics | Antennas 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, TNC Male Connector, Vertical Polarization | 0 |
|
$15.1800 / $22.2900 | Order Now |
|
DISTI #
75046137
|
RS | 136-174 MHZ RUBBER DUCK ANTENNA, 1.8 DBI GAIN, TNC MALE CONNECTOR, VERTICAL POL Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7900 / $16.9800 | RFQ |
|
|
Onlinecomponents.com | 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, TNC Male Connector, Vertical Polarization COO: China | 0 |
|
$14.7200 / $19.3300 | Buy Now |
|
DISTI #
77723839
|
Verical | FMANRBD1015 Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$14.3700 / $18.1900 | Buy Now |
|
DISTI #
FMANRBD1015
|
Fairview Microwave | 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, TNC Male Connector, Vertical Polarization Min Qty: 1 Package Multiple: 1 | 6 |
|
$13.4200 / $16.9900 | Buy Now |
Part Details for FMANRBD1015
FMANRBD1015 CAD Models
FMANRBD1015 Part Data Attributes
|
|
FMANRBD1015
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMANRBD1015
Fairview Microwave Inc
Mobile Station Antenna,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Tnc-M | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Gain | 1.8 Db | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 174 Mhz | |
| Operating Frequency-Min | 136 Mhz | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Polarization | Linear Vertical | |
| RF/Microwave Device Type | Mobile Station Antenna | |
| Surface Mount | No | |
| Transmission Power-Max | 50 W | |
| VSWR-Max | 1.5 |