Part Details for FMC00153-36 by Fairview Microwave Inc
Results Overview of FMC00153-36 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00153-36
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AK6423
|
Newark | Rf - Coaxial Cable Assemblies |Fairview Microwave FMC00153-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$103.8700 | Buy Now |
|
DISTI #
5328-FMC00153-36-ND
|
DigiKey | COAX CBL TNC TO TNC 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$103.8700 | Buy Now |
|
DISTI #
67-FMC00153-36
|
Mouser Electronics | RF Cable Assemblies Low Loss TNC Male to TNC Male Cable LMR-400-DB Coax in 36 Inch | 0 |
|
$82.8100 / $92.4900 | Order Now |
|
DISTI #
75047094
|
RS | LOW LOSS TNC MALE TO TNC MALE CABLE LMR-400-DB COAX IN 36 INCH Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9600 / $92.0000 | RFQ |
|
|
Onlinecomponents.com | Low Loss TNC Male to TNC Male Cable LMR-400-DB Coax in 36 Inch COO: United States RoHS: Compliant | 0 |
|
$80.9500 / $97.9200 | Buy Now |
|
DISTI #
FMC00153-36
|
Fairview Microwave | Low Loss TNC Male to TNC Male Cable LMR-400-DB Coax in 36 Inch Min Qty: 1 Package Multiple: 1 | 165 |
|
$72.6700 / $91.9900 | Buy Now |
Part Details for FMC00153-36
FMC00153-36 CAD Models
FMC00153-36 Part Data Attributes
|
|
FMC00153-36
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMC00153-36
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Material | Copper Clad Aluminum | |
| Connector Side1 | Tnc Male | |
| Connector Side2 | Tnc Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| Jacket Material | Polyethylene | |
| Length | 0.914 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |