Part Details for FMC00491/0002-24 by Fairview Microwave Inc
Results Overview of FMC00491/0002-24 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft | |
| CO-174BNCX200-002 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-002 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Price & Stock for FMC00491/0002-24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AK7321
|
Newark | Product Range:Fmc00491/0002 Series |Fairview Microwave FMC00491/0002-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$108.0000 | Buy Now |
|
DISTI #
5328-FMC00491/0002-24-ND
|
DigiKey | COAX CBL SMA TO SMA 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.0000 | Buy Now |
|
DISTI #
67-FMC00491/0002-24
|
Mouser Electronics | RF Cable Assemblies Low Loss RA SMA Male to RA SMA Male Cable LMR-200-UF Coax in 24 Inch | 0 |
|
$89.0900 / $102.4400 | Order Now |
|
DISTI #
75049003
|
RS | LOW LOSS RA SMA MALE TO RA SMA MALE CABLE LMR-200-UF COAX IN 24 INCH Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$84.4600 / $95.9800 | RFQ |
|
|
Onlinecomponents.com | Low Loss RA SMA Male to RA SMA Male Cable LMR-200-UF Coax in 24 Inch COO: China RoHS: Compliant | 0 |
|
$84.4700 / $102.1800 | Buy Now |
|
DISTI #
FMC00491/0002-24
|
Fairview Microwave | Low Loss RA SMA Male to RA SMA Male Cable LMR-200-UF Coax in 24 Inch Min Qty: 1 Package Multiple: 1 | 137 |
|
$75.8300 / $95.9900 | Buy Now |
Part Details for FMC00491/0002-24
FMC00491/0002-24 CAD Models
FMC00491/0002-24 Part Data Attributes
|
|
FMC00491/0002-24
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMC00491/0002-24
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Sma Male | |
| Connector Side2 | Sma Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| DIN Conformance | No | |
| Diameter | 4.95 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| Jacket Material | Thermoplastic Elastomer | |
| Length | 0.61 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Resistance | 0.025 Ω | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |