Part Details for FMC16252AHTP by Kamaya Inc
Overview of FMC16252AHTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMC16252AHTP
FMC16252AHTP CAD Models
FMC16252AHTP Part Data Attributes
|
FMC16252AHTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FMC16252AHTP
Kamaya Inc
Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FMC16252AHTP
This table gives cross-reference parts and alternative options found for FMC16252AHTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC16252AHTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC16252ABTP | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FMC16252AHTP vs FMC16252ABTP |
FSC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FMC16252AHTP vs FSC16252ABB |
FMC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FMC16252AHTP vs FMC16252ABB |
FHC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FMC16252AHTP vs FHC16252ABB |
252ABTP | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | FMC16252AHTP vs 252ABTP |