Part Details for FMCA1214-24 by Fairview Microwave Inc
Results Overview of FMCA1214-24 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1214-24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AK7393
|
Newark | Cbl Assy, N Plug-Plug, 50 Ohm, 24", Cable Length - Imperial:24", Cable Length - Metric:610Mm, Coaxial Cable Type:Lmr-240-Uf, Impedance:50Ohm, Jacket Color:Black, Product Range:Fmca1214 Series |Fairview Microwave FMCA1214-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 737 |
|
$101.8100 | Buy Now |
|
DISTI #
5328-FMCA1214-24-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$101.8100 | Buy Now |
|
DISTI #
67-FMCA1214-24
|
Mouser Electronics | RF Cable Assemblies N Male (Plug) to N Male (Plug) Cable LMR-240-UF Coax Up To 4 GHz, 1.35 VSWR in 24 Inch | 0 |
|
$81.0100 / $90.4900 | Order Now |
|
DISTI #
75038017
|
RS | N MALE (PLUG) TO N MALE (PLUG) CABLE LMR-240-UF COAX UP TO 4 GHZ, 1.35 VSWR IN Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.2100 / $90.0100 | RFQ |
|
|
Onlinecomponents.com | N Male (Plug) to N Male (Plug) Cable LMR-240-UF Coax Up To 4 GHz, 1.35 VSWR in 24 Inch COO: United States RoHS: Compliant | 0 |
|
$79.1900 / $95.7900 | Buy Now |
|
DISTI #
FMCA1214-24
|
Fairview Microwave | N Male (Plug) to N Male (Plug) Cable LMR-240-UF Coax Up To 4 GHz, 1.35 VSWR in 24 Inch Min Qty: 1 Package Multiple: 1 | 753 |
|
$71.0900 / $89.9900 | Buy Now |
Part Details for FMCA1214-24
FMCA1214-24 CAD Models
FMCA1214-24 Part Data Attributes
|
|
FMCA1214-24
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1214-24
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | N Male | |
| Connector Side2 | N Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| Diameter | 6.1 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| Jacket Material | Polyethylene | |
| Length | 0.61 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |