Part Details for FMCA2558-200CM by Fairview Microwave Inc
Results Overview of FMCA2558-200CM by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2558-200CM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AK2608
|
Newark | Outdoor Rated Low Pim Ra 7/16 Din Male To N Male Cable Spo-250 Coax Using Times Microwave Parts |Fairview Microwave FMCA2558-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$88.2700 | Buy Now |
|
DISTI #
5328-FMCA2558-200CM-ND
|
DigiKey | COAX CBL 7/16 DIN TO N-TYPE 6.6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.2700 | Buy Now |
|
DISTI #
67-FMCA2558-200CM
|
Mouser Electronics | RF Cable Assemblies Outdoor Rated Low PIM RA 7/16 DIN Male to N Male Cable SPO-250 Coax Using Times Microwave Parts | 0 |
|
$69.6800 / $77.6000 | Order Now |
|
DISTI #
75027178
|
RS | OUTDOOR RATED 7/16 DIN MALE RIGHT ANGLE TO N MALE CABLE USING SPO-250 COAX USING Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2800 / $76.9700 | RFQ |
|
|
Onlinecomponents.com | Outdoor Rated Low PIM RA 7/16 DIN Male to N Male Cable SPO-250 Coax Using Times Microwave Parts COO: China RoHS: Compliant | 0 |
|
$67.7500 / $81.9500 | Buy Now |
|
DISTI #
FMCA2558-200CM
|
Fairview Microwave | Outdoor Rated Low PIM RA 7/16 DIN Male to N Male Cable SPO-250 Coax Using Times Microwave Parts Min Qty: 1 Package Multiple: 1 | 12 |
|
$60.8200 / $76.9900 | Buy Now |
Part Details for FMCA2558-200CM
FMCA2558-200CM CAD Models
FMCA2558-200CM Part Data Attributes
|
|
FMCA2558-200CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2558-200CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Material | Copper Clad Aluminum | |
| Connector Side1 | 7/16 Din Male | |
| Connector Side2 | N Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| Diameter | 7.7 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| Jacket Material | Polyethylene | |
| Length | 2 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |