Part Details for FMCA2789-60 by Fairview Microwave Inc
Results Overview of FMCA2789-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2789-60
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AK3603
|
Newark | 3.5Mm Female To 3.5Mm Female Cable Rg402 Type .141 Coax In 60 Inch |Fairview Microwave FMCA2789-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$253.4200 | Buy Now |
|
DISTI #
5328-FMCA2789-60-ND
|
DigiKey | COAX CBL 3.5MM TO 3.5MM 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
75029495
|
RS | 3.5MM FEMALE TO 3.5MM FEMALE CABLE RG402 TYPE .141 COAX IN 60 INCH Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$244.0000 | RFQ |
|
DISTI #
FMCA2789-60
|
Fairview Microwave | 3.5mm Female to 3.5mm Female Cable RG402 Type .141 Coax in 60 Inch Min Qty: 1 Package Multiple: 1 | 4 |
|
$219.6100 / $277.9900 | Buy Now |
Part Details for FMCA2789-60
FMCA2789-60 CAD Models
FMCA2789-60 Part Data Attributes
|
|
FMCA2789-60
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2789-60
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Clad Steel | |
| Connector Side1 | 3.5mm Female | |
| Connector Side2 | 3.5mm Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 1.524 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |