Part Details for FMCA3122-50CM by Fairview Microwave Inc
Results Overview of FMCA3122-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM4250C MDA | Texas Instruments | Programmable Operational Amplifier 0-DIESALE -40 to 85 |
Price & Stock for FMCA3122-50CM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AK9302
|
Newark | Cbl Assy, N Plug-R/A N Plug, 19.7", Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Coaxial Cable Type:0.25" Semi Rigid, Rg401, Impedance:50Ohm, Jacket Color:-, Product Range:Fmca3122 Series |Fairview Microwave FMCA3122-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$211.2900 | Buy Now |
|
DISTI #
5328-FMCA3122-50CM-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 19.6" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
75032823
|
RS | N MALE TO RA N MALE CABLE TINNED ALUMINUM RG401 TYPE .250 COAX IN 50 CM Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$200.0000 | RFQ |
|
DISTI #
FMCA3122-50CM
|
Fairview Microwave | N Male to RA N Male Cable Tinned Aluminum RG401 Type .250 Coax in 50 CM Min Qty: 1 Package Multiple: 1 | 2 |
|
$180.1100 / $227.9900 | Buy Now |
Part Details for FMCA3122-50CM
FMCA3122-50CM CAD Models
FMCA3122-50CM Part Data Attributes
|
|
FMCA3122-50CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA3122-50CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | N Male | |
| Connector Side2 | N Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| Length | 0.5 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |