Part Details for FMCE-1528/883 by Interpoint
Overview of FMCE-1528/883 by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FMCE-1528/883
FMCE-1528/883 CAD Models
FMCE-1528/883 Part Data Attributes:
|
FMCE-1528/883
Interpoint
Buy Now
Datasheet
|
Compare Parts:
FMCE-1528/883
Interpoint
1 FUNCTIONS, 28V, 15A, DATA LINE FILTER, HERMETIC, METAL PACAKGE-12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.16 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e4 | |
Length | 63.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 0.5 OHM Ω | |
Rated Current | 15 A | |
Rated Voltage | 28 V | |
Screening Level | MIL-PRF-38534 | |
Terminal Finish | GOLD | |
Width | 38.23 mm |
Alternate Parts for FMCE-1528/883
This table gives cross-reference parts and alternative options found for FMCE-1528/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMCE-1528/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMCE-1528/883 | Data Line Filter, 1 Function(s), 28V, 15A, | Crane Aerospace & Electronics | FMCE-1528/883 vs FMCE-1528/883 |
FMCE-1528/883 | Data Line Filter, 1 Function(s), 28V, 15A, HERMETIC, METAL PACAKGE-12 | Crane Electronics | FMCE-1528/883 vs FMCE-1528/883 |