Part Details for FMCP1038 by Fairview Microwave Inc
Results Overview of FMCP1038 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCP1038 Information
FMCP1038 by Fairview Microwave Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMCP1038
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AK9949
|
Newark | Drop-In 90 Degree Hybrid Coupler From 400 Mhz To 1 Ghz Rated To 400 Watts |Fairview Microwave FMCP1038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$92.8800 | Buy Now |
|
DISTI #
5328-FMCP1038-ND
|
DigiKey | HYBRID PIN 400MHZ-1GHZ 400 W Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.9700 | Buy Now |
|
DISTI #
74905468
|
RS | DROP-IN 90 DEGREE HYBRID COUPLER FROM 400 MHZ TO 1 GHZ RATED TO 400 WATTS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8000 / $95.4500 | RFQ |
|
DISTI #
77725505
|
Verical | Drop-In 90 Degree HybridCoupler Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$75.9900 / $94.9900 | Buy Now |
|
DISTI #
FMCP1038
|
Fairview Microwave | Drop-In 90 Degree Hybrid Coupler from 400 MHz to 1 GHz Rated to 400 Watts Min Qty: 1 Package Multiple: 1 | 6 |
|
$75.9900 / $94.9900 | Buy Now |