Part Details for FME0H473ZF by TOKIN Corporation
Overview of FME0H473ZF by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FME0H473ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36548404
|
Verical | Cap Supercap 47000uF 5.5V -20% to 80% (10.5 X 5 X 11.5mm) Radial 5mm 20 Ohm 70°C Bulk RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1901 | Americas - 484 |
|
$1.5314 / $1.6701 | Buy Now |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 5.5V, 47000UF, 4120 | 387 |
|
$1.3894 / $3.0040 | Buy Now |
|
CHIPMALL.COM LIMITED | Capacitance47mF Tolerance-20%,+80% Voltage Rating5.5V ESR20 Ohms | 484 |
|
$1.1784 / $1.6684 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 484 |
|
$0.7510 / $1.9750 | Buy Now |
Part Details for FME0H473ZF
FME0H473ZF CAD Models
FME0H473ZF Part Data Attributes
|
FME0H473ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FME0H473ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 4120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4120 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
Alternate Parts for FME0H473ZF
This table gives cross-reference parts and alternative options found for FME0H473ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FME0H473ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EECS0HD473V | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | FME0H473ZF vs EECS0HD473V |
EECSE0H473 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | FME0H473ZF vs EECSE0H473 |
LC055473AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FME0H473ZF vs LC055473AE |
MAL219612473E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FME0H473ZF vs MAL219612473E3 |
LF055473AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FME0H473ZF vs LF055473AE |
NEXM473Z5.5V10.5X5TRF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FME0H473ZF vs NEXM473Z5.5V10.5X5TRF |
FM0H473ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FME0H473ZF vs FM0H473ZFTP18 |
LF055473A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FME0H473ZF vs LF055473A |
FR0H473ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FME0H473ZF vs FR0H473ZF |
EECS0HD473H | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | FME0H473ZF vs EECS0HD473H |