Part Details for FME28-461V/ES by Crane Electronics
Overview of FME28-461V/ES by Crane Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FME28-461V/ES
FME28-461V/ES CAD Models
FME28-461V/ES Part Data Attributes
|
FME28-461V/ES
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
FME28-461V/ES
Crane Electronics
Data Line Filter, 1 Function(s), 28V, 15A, Hybrid, Metal, HERMETIC SEALED, METAL PACKAGE-12
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 60000 µF | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.16 mm | |
Length | 76.33 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | .5 OHM Ω | |
Package Material | METAL | |
Rated Current | 15 A | |
Rated Voltage | 28 V | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Technology | HYBRID | |
Width | 38.23 mm |
Alternate Parts for FME28-461V/ES
This table gives cross-reference parts and alternative options found for FME28-461V/ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FME28-461V/ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FME28-461V | Data Line Filter, 1 Function(s), 40V, 15A, Hybrid, Metal, | Crane Electronics | FME28-461V/ES vs FME28-461V |