-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9703
|
Newark | Trans, Npn, 30V, 1A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT489TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2745 |
|
$0.1550 / $0.4800 | Buy Now |
DISTI #
FMMT489CT-ND
|
DigiKey | TRANS NPN 30V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91727 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
FMMT489TA
|
Avnet Americas | Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT489TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000246000 Factory Stock |
|
$0.0876 | Buy Now |
DISTI #
FMMT489TA
|
Avnet Americas | Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT489TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 246000 Factory Stock |
|
RFQ | |
DISTI #
522-FMMT489TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 3744 |
|
$0.1080 / $0.4400 | Buy Now |
DISTI #
V79:2366_18322276
|
Arrow Electronics | Trans GP BJT NPN 30V 1A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 573 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2235 | Americas - 18000 |
|
$0.0839 / $0.1744 | Buy Now |
|
Future Electronics | FMMT489 Series NPN 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 42000Reel |
|
$0.0857 / $0.0950 | Buy Now |
|
Future Electronics | FMMT489 Series NPN 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0857 / $0.0950 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R RoHS: Compliant |
18001 In Stock |
|
$0.0974 / $0.5380 | Buy Now |
|
Bristol Electronics | 1301 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT489TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT489TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for FMMT489TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT489TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT449TC | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Zetex / Diodes Inc | FMMT489TA vs FMMT449TC |
PMMT491A,235 | PMMT491A - NPN BISS transistor@en-us TO-236 3-Pin | Nexperia | FMMT489TA vs PMMT491A,235 |
934055113235 | Small Signal Bipolar Transistor | Nexperia | FMMT489TA vs 934055113235 |
PMMT491A | Small Signal Bipolar Transistor | Nexperia | FMMT489TA vs PMMT491A |
934055113215 | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | FMMT489TA vs 934055113215 |
FMMT449 | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-3 | Rochester Electronics LLC | FMMT489TA vs FMMT449 |
FMMT449_NL | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SUPERSOT-3 | Fairchild Semiconductor Corporation | FMMT489TA vs FMMT449_NL |
CPH3216 | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CPH3, 3 PIN | SANYO Electric Co Ltd | FMMT489TA vs CPH3216 |
FMMT489TC | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT489TA vs FMMT489TC |
FMMT491A | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT489TA vs FMMT491A |