Part Details for FMMT449TC by Zetex / Diodes Inc
Overview of FMMT449TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FMMT449TC
FMMT449TC CAD Models
FMMT449TC Part Data Attributes:
|
FMMT449TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT449TC
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for FMMT449TC
This table gives cross-reference parts and alternative options found for FMMT449TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT449TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT449D87Z | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Fairchild Semiconductor Corporation | FMMT449TC vs FMMT449D87Z |
FMMT449L99Z | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Fairchild Semiconductor Corporation | FMMT449TC vs FMMT449L99Z |
FMMT449 | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-3 | Rochester Electronics LLC | FMMT449TC vs FMMT449 |
FMMT449TA | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT449TC vs FMMT449TA |
FMMT449 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT449TC vs FMMT449 |
FMMT449 | NPN Low Saturation Transistor, 3000-REEL | onsemi | FMMT449TC vs FMMT449 |