Part Details for FMMT591CSM-JQRG4 by TT Electronics Resistors
Overview of FMMT591CSM-JQRG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMMT591CSM-JQRG4
FMMT591CSM-JQRG4 CAD Models
FMMT591CSM-JQRG4 Part Data Attributes
|
FMMT591CSM-JQRG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
FMMT591CSM-JQRG4
TT Electronics Resistors
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMALL OUTLINE, R-CDSO-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FMMT591CSM-JQRG4
This table gives cross-reference parts and alternative options found for FMMT591CSM-JQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT591CSM-JQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT591CSMG4 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | FMMT591CSM-JQRG4 vs FMMT591CSMG4 |
FMMT591 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | FMMT591CSM-JQRG4 vs FMMT591 |
FMMT591CSM-JQR-AG4 | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | FMMT591CSM-JQRG4 vs FMMT591CSM-JQR-AG4 |
FMMT591CSM-JQR-B | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | FMMT591CSM-JQRG4 vs FMMT591CSM-JQR-B |
FMMT591CSM-JQR | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | FMMT591CSM-JQRG4 vs FMMT591CSM-JQR |
FMMT591TA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT591CSM-JQRG4 vs FMMT591TA |
FMMT591CSM-JQR-A | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | FMMT591CSM-JQRG4 vs FMMT591CSM-JQR-A |
FMMT591CSM | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | FMMT591CSM-JQRG4 vs FMMT591CSM |
FMMT591CSM-JQR-BG4 | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | FMMT591CSM-JQRG4 vs FMMT591CSM-JQR-BG4 |
FMMT591CSM-JQR-BG4 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | FMMT591CSM-JQRG4 vs FMMT591CSM-JQR-BG4 |