-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMMT619CT-ND
|
DigiKey | TRANS NPN 50V 2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
21195 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
DISTI #
FMMT619TA
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT619TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60005913000 Factory Stock |
|
$0.0756 / $0.0894 | Buy Now |
DISTI #
FMMT619TA
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT619TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 5 Days Container: Reel | 5913000 Factory Stock |
|
RFQ | |
DISTI #
522-FMMT619TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN SuperSOT RoHS: Compliant | 233371 |
|
$0.1340 / $0.4500 | Buy Now |
DISTI #
V36:1790_06702471
|
Arrow Electronics | Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2350 | Americas - 126000 |
|
$0.1143 / $0.1236 | Buy Now |
DISTI #
E02:0323_01118489
|
Arrow Electronics | Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2351 | Europe - 51000 |
|
$0.1087 / $0.1175 | Buy Now |
DISTI #
A03:0893_13588144
|
Arrow Electronics | Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Asia - 9000 |
|
$0.1066 / $0.1152 | Buy Now |
DISTI #
V72:2272_06702471
|
Arrow Electronics | Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 376 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2350 Container: Cut Strips | Americas - 1930 |
|
$0.1248 / $0.2658 | Buy Now |
DISTI #
E21:3489_01118489
|
Arrow Electronics | Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2333 | Europe - 784 |
|
$0.1032 / $0.4130 | Buy Now |
DISTI #
70438225
|
RS | NPN transistor SOT23, FMMT619TA | Diodes Inc FMMT619TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 367 |
|
$0.3150 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT619TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT619TA
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 165 MHz |
This table gives cross-reference parts and alternative options found for FMMT619TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT619TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT619TC | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT619TA vs FMMT619TC |
FMMT619 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Diodes Incorporated | FMMT619TA vs FMMT619 |
FMMT619TC | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FMMT619TA vs FMMT619TC |