Part Details for FMMT619TC by Diodes Incorporated
Overview of FMMT619TC by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT619TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMT619TCCT-ND
|
DigiKey | TRANS NPN 50V 2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9976 In Stock |
|
$0.1588 / $0.5600 | Buy Now |
DISTI #
FMMT619TC
|
Avnet Americas | Trans GP BJT NPN 50V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT619TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1560000 Factory Stock |
|
$0.0756 / $0.0894 | Buy Now |
DISTI #
522-FMMT619TC
|
Mouser Electronics | Bipolar Transistors - BJT NPN SuperSOT RoHS: Compliant | 8608 |
|
$0.1540 / $0.5600 | Buy Now |
|
Future Electronics | FMMT619 Series 50 V 2 A NPN Silicon Low Saturation Transistor -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1550 | Buy Now |
|
Future Electronics | FMMT619 Series 50 V 2 A NPN Silicon Low Saturation Transistor -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1550 | Buy Now |
DISTI #
FMMT619TC
|
Avnet Silica | Trans GP BJT NPN 50V 2A 3-Pin SOT-23 T/R (Alt: FMMT619TC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS NPN 50V 2A SOT23-3 | 19742 |
|
$0.1175 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1981 | Buy Now |
Part Details for FMMT619TC
FMMT619TC CAD Models
FMMT619TC Part Data Attributes
|
FMMT619TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT619TC
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 165 MHz |
Alternate Parts for FMMT619TC
This table gives cross-reference parts and alternative options found for FMMT619TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT619TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT619 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Diodes Incorporated | FMMT619TC vs FMMT619 |
FMMT619TA | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FMMT619TC vs FMMT619TA |
FMMT619TA | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT619TC vs FMMT619TA |
FMMT619TC | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT619TC vs FMMT619TC |
FMMT619 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Zetex / Diodes Inc | FMMT619TC vs FMMT619 |