-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT734TA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH3981
|
Newark | Transistor, Pnp, -100V, -0.8A, Sot23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:140Mhz, Power Dissipation Pd:625Mw, Dc Collector Current:-800Ma, Dc Current Gain Hfe:5000Hfe, Transistorrohs Compliant: Yes |Diodes Inc. FMMT734TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4093 |
|
$0.3170 / $0.9330 | Buy Now |
|
DISTI #
FMMT734TA
|
Avnet Americas | Darlington Transistor, PNP, 100 V, 625 mW, 800 mA, SOT-23, 3 Pins - Tape and Reel (Alt: FMMT734TA) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1506 / $0.1572 | Buy Now |
|
DISTI #
70438235
|
RS | TRANSISTORS, DARLINGTON, PNP DARLINGTON Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.9800 | RFQ |
|
|
Bristol Electronics | 2429 |
|
RFQ | ||
|
DISTI #
FMMT734TA
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 0.8A, 806mW, SOT23 Min Qty: 1 | 0 |
|
$0.2100 / $0.8100 | RFQ |
|
DISTI #
FMMT734TA
|
IBS Electronics | FMMT734TA by DIODES INC. is a PNP silicon power Darlington transistor in SOT-23-3 package, featuring 100 V voltage rating and 800 mA current capacity, ideal for high-gain applications. Min Qty: 3000 Package Multiple: 1 | 60000 |
|
$0.2268 / $0.2338 | Buy Now |
|
DISTI #
FMMT734TA
|
Avnet Silica | Darlington Transistor PNP 100 V 625 mW 800 mA SOT23 3 Pins (Alt: FMMT734TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.4769 / $0.5167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
FMMT734TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT734TA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 15000 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.625 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for FMMT734TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT734TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FMMT734 | Diodes Incorporated | $0.4492 | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | FMMT734TA vs FMMT734 |
| FMMT734TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | FMMT734TA vs FMMT734TA |
| FMMT734TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | FMMT734TA vs FMMT734TC |
| FMMT734 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | FMMT734TA vs FMMT734 |
| FMMT734TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | FMMT734TA vs FMMT734TC |
A good PCB layout for the FMMT734TA should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the device. A minimum of 2oz copper thickness is recommended. Refer to the Diodes Incorporated application note AN-114 for more details.
The FMMT734TA requires a bias voltage of 2.5V to 5.5V. Ensure the bias voltage is stable and noise-free. A decoupling capacitor of 10nF to 100nF should be placed close to the device. Refer to the datasheet for more information on biasing and decoupling.
The FMMT734TA has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade above 85°C. Ensure proper thermal management and heat sinking to maintain a safe operating temperature.
The FMMT734TA is designed for low-frequency applications up to 100 kHz. While it may work at higher frequencies, its performance and stability may degrade. For high-frequency applications, consider using a device specifically designed for high-frequency operation.
The FMMT734TA has built-in ESD protection, but additional protection measures can be taken. Use a TVS diode or a zener diode to clamp overvoltage transients. Ensure the device is handled and stored in an ESD-safe environment.