Part Details for FMMZ5249TC by Diodes Incorporated
Overview of FMMZ5249TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for FMMZ5249TC
FMMZ5249TC CAD Models
FMMZ5249TC Part Data Attributes:
|
FMMZ5249TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMZ5249TC
Diodes Incorporated
Zener Diode, 19V V(Z), 5%, 0.33W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% |
Alternate Parts for FMMZ5249TC
This table gives cross-reference parts and alternative options found for FMMZ5249TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMZ5249TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5249BLT1 | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | FMMZ5249TC vs MMBZ5249BLT1 |
FMMZ5249TA | Zener Diode, 19V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | FMMZ5249TC vs FMMZ5249TA |
MMBZ5249BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | FMMZ5249TC vs MMBZ5249BLT1 |
MMBZ5249BLT1 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB | National Semiconductor Corporation | FMMZ5249TC vs MMBZ5249BLT1 |
MMBZ5249BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | FMMZ5249TC vs MMBZ5249BLT1G |
MMBZ5249BLT1 | 19V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | FMMZ5249TC vs MMBZ5249BLT1 |
CMPZ5249BTR13 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | FMMZ5249TC vs CMPZ5249BTR13 |
MMBZ5249BL | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | FMMZ5249TC vs MMBZ5249BL |
PMBZ5249BTRL13 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | FMMZ5249TC vs PMBZ5249BTRL13 |
PMBZ5249BTRL | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | FMMZ5249TC vs PMBZ5249BTRL |