Part Details for FMMZ5250 by Diodes Incorporated
Overview of FMMZ5250 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for FMMZ5250
FMMZ5250 CAD Models
FMMZ5250 Part Data Attributes
|
FMMZ5250
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMZ5250
Diodes Incorporated
Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for FMMZ5250
This table gives cross-reference parts and alternative options found for FMMZ5250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMZ5250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5250 | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMZ5250 vs FMMZ5250 |
FMMZ5250TC | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | FMMZ5250 vs FMMZ5250TC |
PMBZ5250B | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | FMMZ5250 vs PMBZ5250B |
CMPZ5250B | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | FMMZ5250 vs CMPZ5250B |
PMBZ5250BTRL13 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | FMMZ5250 vs PMBZ5250BTRL13 |
PMBZ5250B-T | DIODE 20 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | FMMZ5250 vs PMBZ5250B-T |
CMPZ5250BTR13 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | FMMZ5250 vs CMPZ5250BTR13 |
CMPZ5250BBK | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | FMMZ5250 vs CMPZ5250BBK |
CMPZ5250BTR | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | FMMZ5250 vs CMPZ5250BTR |
PMBZ5250BTRL | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | FMMZ5250 vs PMBZ5250BTRL |