Part Details for FMS-R-5A by OptiFuse
Results Overview of FMS-R-5A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMS-R-5A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Fuse - UL Thru Hole - Fast, 250V 5A COO: Taiwan RoHS: Compliant | 0 |
|
$0.3977 / $0.5750 | Buy Now |
|
DISTI #
FMS-R-5A
|
TME | Fuse: fuse, 5A, 250VAC, TR5, THT,holders, copper alloy, 5.08mm Min Qty: 1000 | 0 |
|
$1.6000 / $1.8000 | RFQ |