Part Details for FMTC700-12 by Fairview Microwave Inc
Results Overview of FMTC700-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMTC700-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AK8640
|
Newark | Cbl Assy, 1.0Mm Plug-Plug, 50 Ohm, 12", Cable Length - Imperial:12", Cable Length - Metric:305Mm, Coaxial Cable Type:Fm-Tc110, Impedance:50Ohm, Jacket Color:-, Product Range:Fmtc700 Series Rohs Compliant: Yes |Fairview Microwave FMTC700-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,750.2500 | Buy Now |
|
DISTI #
67-FMTC700-12
|
Mouser Electronics | RF Test Cables Precision 1.0mm Male to 1.0mm Male Cable FM-TC110 Coax in 12 Inch and RoHS Compliant | 0 |
|
$5,750.2400 | Order Now |
|
DISTI #
74901945
|
RS | PRECISION 1.0MM MALE TO 1.0MM MALE CABLE FM-TC110 COAX IN 12 INCH WITH LF SOLDER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8,853.2200 | RFQ |
|
|
Onlinecomponents.com | Precision 1.0mm Male to 1.0mm Male Cable FM-TC110 Coax in 12 Inch and RoHS Compliant COO: United States | 0 |
|
$5,809.2200 / $6,133.5800 | Buy Now |
|
DISTI #
FMTC700-12
|
Fairview Microwave | Precision 1.0mm Male to 1.0mm Male Cable FM-TC110 Coax in 12 Inch with LF Solder Min Qty: 1 Package Multiple: 1 | 0 |
|
$5,506.3000 / $6,970.0000 | Buy Now |
Part Details for FMTC700-12
FMTC700-12 CAD Models
FMTC700-12 Part Data Attributes
|
|
FMTC700-12
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMTC700-12
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | 1.0mm Male | |
| Connector Side2 | 1.0mm Male | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 0.305 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |