Part Details for FMWCP1054 by Fairview Microwave Inc
Results Overview of FMWCP1054 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWCP1054 Information
FMWCP1054 by Fairview Microwave Inc is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWCP1054
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AK2850
|
Newark | 50 Db Wr-75 Waveguide Crossguide Coupler With Square Cover Flange From 10 Ghz To 15 Ghz In Copper Alloy Rohs Compliant: Yes |Fairview Microwave FMWCP1054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$844.8000 | Buy Now |
|
DISTI #
74901119
|
RS | 50 DB WR-75 WAVEGUIDE CROSSGUIDE COUPLER WITH SQUARE COVER FLANGE FROM 10 GHZ TO Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$964.5800 | RFQ |
|
DISTI #
FMWCP1054
|
Fairview Microwave | 50 dB WR-75 Waveguide Crossguide Coupler with Square Cover Flange from 10 GHz to 15 GHz in Copper Alloy Min Qty: 1 Package Multiple: 1 | 0 |
|
$768.0000 / $960.0000 | Buy Now |