Part Details for FMXA-2153S by Sanken Electric Co Ltd
Overview of FMXA-2153S by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126297-L02153SLF | Amphenol Communications Solutions | 10126297-L02153SLF-PWR LO PRO VTR 2P+15S |
Price & Stock for FMXA-2153S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMXA-2153S-ND
|
DigiKey | DIODE ARRAY GP 300V 15A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
465 In Stock |
|
$0.5227 / $0.8700 | Buy Now |
|
Quest Components | 796 |
|
$0.6280 / $1.5700 | Buy Now | |
DISTI #
C1S721000050074
|
Chip1Stop | Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Bulk | 1860 |
|
$0.3760 / $0.5620 | Buy Now |
Part Details for FMXA-2153S
FMXA-2153S CAD Models
FMXA-2153S Part Data Attributes
|
FMXA-2153S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMXA-2153S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMXA-2153S
This table gives cross-reference parts and alternative options found for FMXA-2153S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMXA-2153S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF30NC15M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | FMXA-2153S vs SF30NC15M |
PJ40C40CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | FMXA-2153S vs PJ40C40CZ |
PBYR2535CT-45CT | 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | FMXA-2153S vs PBYR2535CT-45CT |
SDURF1530CTR | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FMXA-2153S vs SDURF1530CTR |
12R1/220 | Rectifier Diode, 1 Phase, 2 Element, 3A, 125V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Solid State Devices Inc (SSDI) | FMXA-2153S vs 12R1/220 |
SF163A | Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Uniohm Corp | FMXA-2153S vs SF163A |
V20M120M-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | FMXA-2153S vs V20M120M-E3/4W |
SB3060LCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | FMXA-2153S vs SB3060LCT |
SBR40U300CTF | Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | FMXA-2153S vs SBR40U300CTF |
MBR8200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | FMXA-2153S vs MBR8200CT |