Part Details for FN2500161 by Diodes Incorporated
Overview of FN2500161 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2500161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN2500161-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7896 | Buy Now |
DISTI #
FN2500161
|
Avnet Americas | Crystal Clock Oscillator 25MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: FN2500161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.7192 / $0.8497 | Buy Now |
DISTI #
729-FN2500161
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K RoHS: Compliant | 0 |
|
$0.7890 / $1.2100 | Order Now |
DISTI #
FN2500161
|
Avnet Americas | Crystal Clock Oscillator 25MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: FN2500161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.7192 / $0.8497 | Buy Now |
DISTI #
FN2500161
|
Avnet Americas | Crystal Clock Oscillator 25MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: FN2500161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.7192 / $0.8497 | Buy Now |
DISTI #
FN2500161
|
Avnet Asia | Crystal Clock Oscillator 25MHz 3.3V 15pF 4-Pin CSMD T/R (Alt: FN2500161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for FN2500161
FN2500161 CAD Models
FN2500161 Part Data Attributes
|
FN2500161
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FN2500161
Diodes Incorporated
XO, Clock, 1MHz Min, 166MHz Max, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 166 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for FN2500161
This table gives cross-reference parts and alternative options found for FN2500161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN2500161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFN4-KHRZ25.000MHZXE50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIP-8/4 | CTS Corporation | FN2500161 vs DFN4-KHRZ25.000MHZXE50 |
DFN114-KHA25.000MHZXH50 | HCMOS Output Clock Oscillator, 25MHz Nom | CTS Corporation | FN2500161 vs DFN114-KHA25.000MHZXH50 |
FNETHE025 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Diodes Incorporated | FN2500161 vs FNETHE025 |
DFN14-KH25.000MHZXB50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-14/4 | CTS Corporation | FN2500161 vs DFN14-KH25.000MHZXB50 |
DFN14-KHR25.000MHZXH50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-14/4 | CTS Corporation | FN2500161 vs DFN14-KHR25.000MHZXH50 |
DFN14-KHA25.000MHZXH50 | HCMOS Output Clock Oscillator, 25MHz Nom | CTS Corporation | FN2500161 vs DFN14-KHA25.000MHZXH50 |
DFN14-KH25.000MHZXH50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-14/4 | CTS Corporation | FN2500161 vs DFN14-KH25.000MHZXH50 |
DFN114-KHA25.000MHZXB50 | HCMOS Output Clock Oscillator, 25MHz Nom | CTS Corporation | FN2500161 vs DFN114-KHA25.000MHZXB50 |
DFN14-KHR25.000MHZXB50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-14/4 | CTS Corporation | FN2500161 vs DFN14-KHR25.000MHZXB50 |
DFN14-KH25.000MHZXE50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-14/4 | CTS Corporation | FN2500161 vs DFN14-KH25.000MHZXE50 |