Part Details for FN3268-30-33 by TE Connectivity
Results Overview of FN3268-30-33 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN3268-30-33 Information
FN3268-30-33 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN3268-30-33
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17T2377
|
Newark | 3 Phase Slim Line Filter 520Vac, 30A, Low Leakage Current Rohs Compliant: Yes |Schaffner Te Connectivity FN3268-30-33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$265.6700 | Buy Now |
|
DISTI #
817-1645-ND
|
DigiKey | LINE FILTER 30A CHASSIS MOUNT Min Qty: 1 Lead time: 23 Weeks Container: Box |
65 In Stock |
|
$282.3250 / $329.0200 | Buy Now |
|
DISTI #
631-FN3268-30-33
|
Mouser Electronics | Power Line Filters 30A 4.6mA RFI FILTER Regeneration Units RoHS: Compliant | 23 |
|
$322.6600 | Buy Now |
|
DISTI #
70028567
|
RS | 30 AMPRFI FILTER FOR REGENERATION UNITS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$205.9900 | Buy Now |
|
|
Onlinecomponents.com | 3 Phase Slim Line Filter 520VAC 30A Low Leakage C COO: Thailand RoHS: Compliant |
2 Partner Stock |
|
$268.1000 / $506.7600 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$210.2800 / $391.5000 | Buy Now |
|
DISTI #
FN3268-30-33
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 2.6mA Min Qty: 10 | 0 |
|
$311.4100 | RFQ |
|
DISTI #
000000000003358574
|
Sager | Power Line Filters 30A 4.6mA RFI FILTER Regeneration Units Min Qty: 1 | 0 |
|
$282.5900 / $305.5000 | Buy Now |
|
DISTI #
810315-SF
|
Avnet Abacus | (Alt: 810315-SF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | 3 Phase Slim Line Filter 520VAC 30A Low Leakage C COO: Thailand RoHS: Compliant |
2 Partner Stock |
|
$268.1000 / $506.7600 | Buy Now |