Part Details for FN3300073 by Diodes Incorporated
Overview of FN3300073 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3300073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN3300073-ND
|
DigiKey | XTAL OSC XO 33.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7896 | Buy Now |
DISTI #
FN3300073
|
Avnet Americas | Crystal Clock Oscillator 33MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: FN3300073) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.6572 / $0.7764 | Buy Now |
DISTI #
621-FN3300073
|
Mouser Electronics | Standard Clock Oscillators Clock SAW Oscillator RoHS: Compliant | 0 |
|
$0.6950 / $0.7890 | Order Now |
Part Details for FN3300073
FN3300073 CAD Models
FN3300073 Part Data Attributes:
|
FN3300073
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FN3300073
Diodes Incorporated
Oscillator, 1MHz Min, 166MHz Max, 33MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 166 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |