Part Details for FN9244ESB-6-06-20 by Schaffner
Overview of FN9244ESB-6-06-20 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9244ESB-6-06-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9244ESB-6-06-20-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8343 | Buy Now |
DISTI #
631-FN9244ESB60620
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 6A, <5uA, Faston, Earth Line Choke, Snap-in Vertical, 1.5-2.2 mm panel RoHS: Compliant | 0 |
|
$9.5500 / $10.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6600 / $12.6200 | Buy Now |
DISTI #
FN9244ESB-6-06-20
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$9.5900 | RFQ |
DISTI #
000000000005844076
|
Sager | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 6A, <5uA, Faston, Earth Line Choke, Snap-in Vertical, 1.5-2.2 mm panel Min Qty: 1 | 0 |
|
$7.6500 / $9.1400 | Buy Now |
Part Details for FN9244ESB-6-06-20
FN9244ESB-6-06-20 CAD Models
FN9244ESB-6-06-20 Part Data Attributes
|
FN9244ESB-6-06-20
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244ESB-6-06-20
Schaffner
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.882 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9244ESB-6-06-20
This table gives cross-reference parts and alternative options found for FN9244ESB-6-06-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9244ESB-6-06-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255SR-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9255SR-6-06 |
FN9260SB-6-07-10 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9260SB-6-07-10 |
FN9262B-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9262B-6-06 |
FN9266S-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9266S-6-06 |
FN9266-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9266-6-06 |
FN9255MR-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9255MR-6-06 |
FN9262SA-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9262SA-6-06 |
FN9262-6-07 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9262-6-07 |
FN9262S-6-07 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9262S-6-07 |
FN9266SA-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ESB-6-06-20 vs FN9266SA-6-06 |