Part Details for FN9260B-4-07 by Schaffner
Overview of FN9260B-4-07 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FN9260B-4-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8240
|
Newark | Filtered Iec Mod W/ Fuse, C14, 4A, Wire, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Wire Leaded, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schaffner FN9260B-4-07 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$10.0400 | Buy Now |
DISTI #
817-FN9260B-4-07-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Box |
86 In Stock |
|
$13.8763 / $19.3000 | Buy Now |
DISTI #
631-FN9260B-4-07
|
Mouser Electronics | AC Power Entry Modules IEC Inlet Filter with Dual Fuse 250VAC, 4A, <5uA, Wire RoHS: Compliant | 55 |
|
$13.8700 / $19.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.1700 / $20.6600 | Buy Now | |
DISTI #
FN9260B-4-07
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$14.8500 | RFQ |
DISTI #
000000000006356051
|
Sager | AC Power Entry Modules IEC Inlet Filter with Dual Fuse 250VAC, 4A, <5uA, Wire Min Qty: 1 | 0 |
|
$13.2400 / $15.6500 | Buy Now |
Part Details for FN9260B-4-07
FN9260B-4-07 CAD Models
FN9260B-4-07 Part Data Attributes:
|
FN9260B-4-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9260B-4-07
Schaffner
Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 1.378 inch | |
Body Depth | 2.185 inch | |
Body Length | 1.811 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | PLASTIC | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for FN9260B-4-07
This table gives cross-reference parts and alternative options found for FN9260B-4-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9260B-4-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255MR-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9255MR-4-07 |
FN9255R-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9255R-4-06 |
FN9266SB-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9266SB-4-06 |
FN9262-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9262-4-07 |
FN9262SB-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9262SB-4-07 |
FN9262B-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9262B-4-06 |
FN9255SR-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9255SR-4-07 |
FN9266S-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9266S-4-06 |
FN9262S-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9262S-4-06 |
FN9255SR-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9260B-4-07 vs FN9255SR-4-06 |