Part Details for FN9262S-10-06 by Schaffner
Overview of FN9262S-10-06 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FN9262S-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4219
|
Newark | Iec Filter, Standard, 1.15Mh, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40, Capacitance:0.22Μf Rohs Compliant: Yes |Schaffner FN9262S-10-06 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
817-FN9262S-10-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
34 In Stock |
|
$13.6018 / $20.8500 | Buy Now |
DISTI #
631-FN9262S-10-06
|
Mouser Electronics | AC Power Entry Modules 10A 1.15mH 250VAC Snap-in RoHS: Compliant | 114 |
|
$13.6000 / $20.6000 | Buy Now |
DISTI #
71805123
|
RS | IEC Inlet HP Filter w/ Dual Fuse 250VAC, 10A, Fas-n, Snap-in Vert 0.6-1.5mm | Schaffner FN9262S-10-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8000 / $19.4600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.7600 / $20.0500 | Buy Now | |
DISTI #
FN9262S-10-06
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$14.4300 | RFQ |
DISTI #
000000000006038834
|
Sager | AC Power Entry Modules 10A 1.15mH 250VAC Snap-in Min Qty: 1 | 0 |
|
$12.6000 / $14.8900 | Buy Now |
DISTI #
FN9262S-10-06
|
Avnet Abacus | Conn Power Entry EMI Inlet Filtered PL 3 POS 250VAC 10A ST Single Port (Alt: FN9262S-10-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN9262S-10-06
FN9262S-10-06 CAD Models
FN9262S-10-06 Part Data Attributes:
|
FN9262S-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9262S-10-06
Schaffner
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 1.378 inch | |
Body Depth | 1.831 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9262S-10-06
This table gives cross-reference parts and alternative options found for FN9262S-10-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9262S-10-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255R-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9262S-10-06 vs FN9255R-10-06 |
FN9262B-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9262S-10-06 vs FN9262B-10-07 |
FN9262S-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9262S-10-06 vs FN9262S-10-07 |
FN9244ESB-10-06-20 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9262S-10-06 vs FN9244ESB-10-06-20 |
FN9255MR-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9262S-10-06 vs FN9255MR-10-06 |
FN9266-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9262S-10-06 vs FN9266-10-06 |
FN9266SB-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9262S-10-06 vs FN9266SB-10-06 |
FN9255MR-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9262S-10-06 vs FN9255MR-10-07 |
FN9262-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9262S-10-06 vs FN9262-10-07 |