Part Details for FN9264B-1-06 by Schaffner
Overview of FN9264B-1-06 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9264B-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8119
|
Newark | Connector, Power Entry, Plug, 1A, 250Vac, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9264B-1-06 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $16.4400 | Buy Now |
DISTI #
817-FN9264B-1-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1013 | Buy Now |
DISTI #
631-FN9264B-1-06
|
Mouser Electronics | AC Power Entry Modules 1A 250VAC 50/60HZ MEDICAL RoHS: Compliant | 0 |
|
$13.6400 / $16.9400 | Order Now |
DISTI #
71296072
|
RS | IEC Inlet Filter With Dual Pole Switch 250VAC 1A | Schaffner FN9264B-1-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1300 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 1A Switch ST 1 Port RoHS: Compliant | 0 |
|
$13.6700 / $19.9200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$18.5504 / $21.8240 | Buy Now | |
DISTI #
FN9264B-1-06
|
TME | Connector: AC supply, socket, male, 250VAC, -25÷85°C Min Qty: 60 | 0 |
|
$14.3300 | RFQ |
DISTI #
000000000003809060
|
Sager | AC Power Entry Modules 1A 250VAC 50/60HZ MEDICAL Min Qty: 1 | 0 |
|
$12.7700 / $15.0900 | Buy Now |
DISTI #
FN9264B-1-06
|
Avnet Abacus | SCNFN9264B-1-06 (Alt: FN9264B-1-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |