Part Details for FN9264B-10-06-30 by Schaffner
Overview of FN9264B-10-06-30 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for FN9264B-10-06-30
FN9264B-10-06-30 CAD Models
FN9264B-10-06-30 Part Data Attributes:
|
FN9264B-10-06-30
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9264B-10-06-30
Schaffner
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |