Part Details for FN9266SA-2-06 by Schaffner
Overview of FN9266SA-2-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9266SA-2-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9266SA-2-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$11.4376 / $16.3000 | Buy Now |
DISTI #
631-FN9266SA-2-06
|
Mouser Electronics | AC Power Entry Modules 2A 20mH 250VAC SnapIn SafetyVersion RoHS: Compliant | 0 |
|
$13.8100 / $14.3100 | Order Now |
DISTI #
71805160
|
RS | IEC Inlet HP Filter w/ Dual Pole Switch 250VAC, 2A, | Schaffner FN9266SA-2-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 / $22.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$14.9300 / $24.8300 | Buy Now |
DISTI #
FN9266SA-2-06
|
TME | Connector: AC supply, socket, male, 250VAC, -25÷85°C Min Qty: 60 | 0 |
|
$17.0700 | RFQ |
DISTI #
000000000006038870
|
Sager | AC Power Entry Modules 2A 20mH 250VAC SnapIn SafetyVersion Min Qty: 1 | 0 |
|
$13.8900 / $16.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$14.9300 / $24.8300 | Buy Now |
Part Details for FN9266SA-2-06
FN9266SA-2-06 CAD Models
FN9266SA-2-06 Part Data Attributes
|
FN9266SA-2-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9266SA-2-06
Schaffner
Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA | |
Body Breadth | 1.378 inch | |
Body Depth | 2.028 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | PLASTIC | |
Mains Connector Rating | 2A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9266SA-2-06
This table gives cross-reference parts and alternative options found for FN9266SA-2-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9266SA-2-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255R-2-06 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9266SA-2-06 vs FN9255R-2-06 |
FN9266S-2-06 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9266SA-2-06 vs FN9266S-2-06 |
FN9262SB-2-07 | Mains Power Connector, 2A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9266SA-2-06 vs FN9262SB-2-07 |
FN9255R-2-07 | Mains Power Connector, 2A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9266SA-2-06 vs FN9255R-2-07 |
FN9260B-2-07 | Mains Power Connector, 2A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9266SA-2-06 vs FN9260B-2-07 |
FN9266A-2-06 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9266SA-2-06 vs FN9266A-2-06 |
FN9255MR-2-06 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9266SA-2-06 vs FN9255MR-2-06 |