Part Details for FNC500130 by Diodes Incorporated
Overview of FNC500130 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNC500130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNC500130-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3706 | Buy Now |
DISTI #
FNC500130
|
Avnet Americas | 125MHZ OSCILLATOR 7050 - Tape and Reel (Alt: FNC500130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$1.1780 / $1.3918 | Buy Now |
DISTI #
729-FNC500130
|
Mouser Electronics | Standard Clock Oscillators 2.5V 125MHz XO CMOS RoHS: Compliant | 0 |
|
$1.3200 / $1.3500 | Order Now |
DISTI #
FNC500130
|
Avnet Americas | 125MHZ OSCILLATOR 7050 - Tape and Reel (Alt: FNC500130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$1.1780 / $1.3918 | Buy Now |
Part Details for FNC500130
FNC500130 CAD Models
FNC500130 Part Data Attributes:
|
FNC500130
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FNC500130
Diodes Incorporated
Oscillator, 1MHz Min, 166MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 166 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |