Part Details for FNF03JT-563 by Prosperity Dielectrics Co Ltd
Overview of FNF03JT-563 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF03JT-563
FNF03JT-563 CAD Models
FNF03JT-563 Part Data Attributes:
|
FNF03JT-563
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF03JT-563
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FNF03JT-563
This table gives cross-reference parts and alternative options found for FNF03JT-563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF03JT-563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608J563AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | FNF03JT-563 vs RCS1608J563AS |
MC0603L6J5602SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | FNF03JT-563 vs MC0603L6J5602SE |
RCS1608J563CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | FNF03JT-563 vs RCS1608J563CS |
NRCW06J563TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | FNF03JT-563 vs NRCW06J563TRF |
HQ03SAJ0563T4E | Fixed Resistor, 0.1W, 56000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FNF03JT-563 vs HQ03SAJ0563T4E |
HQ03SAJ0563TEE | Fixed Resistor, 0.1W, 56000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FNF03JT-563 vs HQ03SAJ0563TEE |
RMNW16K563JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FNF03JT-563 vs RMNW16K563JB |
NMCT0603JG56K0 | RESISTOR, 0.1W, 5%, 100ppm, 56000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FNF03JT-563 vs NMCT0603JG56K0 |
HQ03WGJ0563TCE | Fixed Resistor, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FNF03JT-563 vs HQ03WGJ0563TCE |
NMCR0603JG56K0 | RES,SMT,THICK FILM,56K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FNF03JT-563 vs NMCR0603JG56K0 |