Part Details for FNF06JV-100 by Prosperity Dielectrics Co Ltd
Overview of FNF06JV-100 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF06JV-100
FNF06JV-100 CAD Models
FNF06JV-100 Part Data Attributes
|
FNF06JV-100
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF06JV-100
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FNF06JV-100
This table gives cross-reference parts and alternative options found for FNF06JV-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06JV-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1206105% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | FNF06JV-100 vs RMC1206105% |
CTTKFR1206JTE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | FNF06JV-100 vs CTTKFR1206JTE10R0 |
CAS12J100CT | Fixed Resistor, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FNF06JV-100 vs CAS12J100CT |
CR32-100-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | FNF06JV-100 vs CR32-100-JK |
NMCR1206JJ10R0 | RES,SMT,THICK FILM,10 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | FNF06JV-100 vs NMCR1206JJ10R0 |
RMSW32K100JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FNF06JV-100 vs RMSW32K100JB |
CR-06JL7---10R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FNF06JV-100 vs CR-06JL7---10R |
SR1206JR-1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FNF06JV-100 vs SR1206JR-1310RL |
TFA1206R10R0J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | FNF06JV-100 vs TFA1206R10R0J-T5 |
MC1206L6J10R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | FNF06JV-100 vs MC1206L6J10R0SE |