Part Details for FNF06JV-684 by Prosperity Dielectrics Co Ltd
Overview of FNF06JV-684 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF06JV-684
FNF06JV-684 CAD Models
FNF06JV-684 Part Data Attributes:
|
FNF06JV-684
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF06JV-684
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FNF06JV-684
This table gives cross-reference parts and alternative options found for FNF06JV-684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06JV-684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-684-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | FNF06JV-684 vs CR32-684-JL |
CR-06JL7--680K- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | FNF06JV-684 vs CR-06JL7--680K- |
AR1206JR-07680KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FNF06JV-684 vs AR1206JR-07680KL |
232271111684 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 680000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FNF06JV-684 vs 232271111684 |
CR-06JPF--680K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FNF06JV-684 vs CR-06JPF--680K |
9C12063A6803JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FNF06JV-684 vs 9C12063A6803JKPFT |
NQ06W4J0684T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FNF06JV-684 vs NQ06W4J0684T5E |
RC3216J684GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | FNF06JV-684 vs RC3216J684GS |
NMCT1206JG680K | RESISTOR, 0.25W, 5%, 100ppm, 680000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FNF06JV-684 vs NMCT1206JG680K |
CQ06W4J0684T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FNF06JV-684 vs CQ06W4J0684T5E |