Datasheets
FNF06JW-1R0 by: Prosperity Dielectrics Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for FNF06JW-1R0 by Prosperity Dielectrics Co Ltd

Overview of FNF06JW-1R0 by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FNF06JW-1R0

FNF06JW-1R0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FNF06JW-1R0 Part Data Attributes

FNF06JW-1R0 Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
FNF06JW-1R0 Prosperity Dielectrics Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Series FNF
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 200 V

Alternate Parts for FNF06JW-1R0

This table gives cross-reference parts and alternative options found for FNF06JW-1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06JW-1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FNF06JT-1R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FNF06JW-1R0 vs FNF06JT-1R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNF06JW-1R0 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNF06JW-1R0 by Prosperity Dielectrics Co Ltd

  • Please alert me when FNF06JW-1R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FNF06JW-1R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNF06JW-1R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FNF06JW-1R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNF06JW-1R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNF06JW-1R0 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: