FNF06JW-474
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of FNF06JW-474 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FNF06JW-474 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FNF06JW-474 by Prosperity Dielectrics Co Ltd

FNF06JW-474
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
470000 Ω
Resistor Type
FIXED RESISTOR
Series
FNF
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. FNF06JW-474
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for FNF06JW-474

This table gives cross-reference parts and alternative options found for FNF06JW-474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06JW-474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1206470K5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, TY-OHM Electronic Works Co Ltd FNF06JW-474 vs RMC1206470K5%
232271161474L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation FNF06JW-474 vs 232271161474L
1206S4J0474T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 Royal Electronic Factory (Thailand) Co Ltd FNF06JW-474 vs 1206S4J0474T5E
232271151474 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation FNF06JW-474 vs 232271151474
RC1206JR-13470K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation FNF06JW-474 vs RC1206JR-13470K
9C12063A4703JKAFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation FNF06JW-474 vs 9C12063A4703JKAFT
RCM3216J474AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Samsung Electro-Mechanics FNF06JW-474 vs RCM3216J474AS
RMC-18474JR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Cinetech Industrial Co Ltd FNF06JW-474 vs RMC-18474JR
WR12X474JGLJ Fixed Resistor, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation FNF06JW-474 vs WR12X474JGLJ
MR12X474JGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation FNF06JW-474 vs MR12X474JGL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNF06JW-474 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNF06JW-474 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FNF06JW-474 would you like to use for your alert(s)?
  • Please alert me when FNF06JW-474 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FNF06JW-474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNF06JW-474 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FNF06JW-474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNF06JW-474.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNF06JW-474 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: