Part Details for FNF06KW-270 by Prosperity Dielectrics Co Ltd
Overview of FNF06KW-270 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF06KW-270
FNF06KW-270 CAD Models
FNF06KW-270 Part Data Attributes:
|
FNF06KW-270
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF06KW-270
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for FNF06KW-270
This table gives cross-reference parts and alternative options found for FNF06KW-270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06KW-270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF06KT-270 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FNF06KW-270 vs FNF06KT-270 |
RC3216K270GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | FNF06KW-270 vs RC3216K270GS |
FNF06KV-270 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FNF06KW-270 vs FNF06KV-270 |
RC3216K270CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | FNF06KW-270 vs RC3216K270CS |
SWR06KTEO27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | FNF06KW-270 vs SWR06KTEO27R0 |
CRCW120627R0KKTATR | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 10%, 100ppm, 27ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | FNF06KW-270 vs CRCW120627R0KKTATR |
SWR06KTEO27R0N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | FNF06KW-270 vs SWR06KTEO27R0N |
RC3216K270ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | FNF06KW-270 vs RC3216K270ES |
SWR06KBEO27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | FNF06KW-270 vs SWR06KBEO27R0 |