FNF06MT-394
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206,

Overview of FNF06MT-394 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FNF06MT-394 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FNF06MT-394 by Prosperity Dielectrics Co Ltd

FNF06MT-394
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
390000 Ω
Resistor Type
FIXED RESISTOR
Series
FNF
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. FNF06MT-394
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for FNF06MT-394

This table gives cross-reference parts and alternative options found for FNF06MT-394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06MT-394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FNF06MW-394 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FNF06MT-394 vs FNF06MW-394
RPC1206MT390K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FNF06MT-394 vs RPC1206MT390K
RS06K394MBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FNF06MT-394 vs RS06K394MBG
CRCW1206390KMKECTR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies FNF06MT-394 vs CRCW1206390KMKECTR
RS06K394MCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FNF06MT-394 vs RS06K394MCL
RPC1206MG390K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FNF06MT-394 vs RPC1206MG390K
RPC32394MTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc FNF06MT-394 vs RPC32394MTP
RPC32394MB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc FNF06MT-394 vs RPC32394MB
SWR06MTEO3903 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 390000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp FNF06MT-394 vs SWR06MTEO3903
CRCW1206-TR100390K20%RT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies FNF06MT-394 vs CRCW1206-TR100390K20%RT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNF06MT-394 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNF06MT-394 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FNF06MT-394 would you like to use for your alert(s)?
  • Please alert me when FNF06MT-394 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FNF06MT-394 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNF06MT-394 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FNF06MT-394 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNF06MT-394.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNF06MT-394 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: