Part Details for FNH0300A by Essentra Components
Results Overview of FNH0300A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNH0300A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-FNH0300A-ND
|
DigiKey | PROTECTIVE NETTING GREEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$143.9250 / $214.8200 | Buy Now |
|
DISTI #
144-FNH0300A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit TECTOR NET - HEAVY GAUGE:LDPE GREEN RoHS: Compliant | 0 |
|
$185.8200 / $188.1300 | Order Now |
|
DISTI #
74520824
|
RS | FLEXIBLE PROTECTIVE NETTING, CABLE DIA RANGE 3 - 4", GREEN HDPE Min Qty: 1 Package Multiple: 82 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$224.9000 | RFQ |
|
DISTI #
72927082
|
RS | FLEXIBLE PROTECTIVE NETTING, 4" DIA. MAX, GREEN HDPE Min Qty: 1 Package Multiple: 82 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$211.2400 / $229.6100 | RFQ |
|
|
Onlinecomponents.com | Flexible Protective Netting - Compatible Diameter Range= 76.2 - 101.6 mm (3.000 - 4.000 in) - Roll Length 25 m (82.000 ft) - Color= Green COO: United States RoHS: Compliant | 0 |
|
$199.5800 / $208.8400 | Buy Now |
|
DISTI #
RICFNH0300A
|
DB Roberts | TECTOR NET - HEAVY GAUGELDPE G | 0 |
|
RFQ |