Part Details for FNQ-R-4-R1 by Eaton Bussmann
Results Overview of FNQ-R-4-R1 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FNQ-R-4-R1 Information
FNQ-R-4-R1 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FNQ-R-4-R1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99M3441
|
Newark | Class Cc W/14X51 Reducers |Eaton Bussmann FNQ-R-4-R1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.2024 | Buy Now |
|
DISTI #
71446093
|
RS | FUSE CLASS CC W/14X51 REDUCERS 600VAC 4A Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$243.5800 | RFQ |
|
DISTI #
000000000002492919
|
Sager | Industrial & Electrical Fuses CLASS CC W/14X51 REDUCERS Min Qty: 10 | 0 |
|
$148.0600 / $152.8400 | Buy Now |